Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included

Subtotal (1 unit)*

MYR2,044.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,044.90

*price indicative

RS Stock No.:
335-962
Mfr. Part No.:
AZM 170-02ZRI-ST-B5-2197 24VAC/DC
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

AZM 170

Actuator Type

B5

Safety Contacts

2

Conduit Entry

M12 x 1

Power to Lock/Unlock

Power to Unlock

Contact DC Voltage

24V dc

Housing Material

Fibreglass Reinforced Thermoplastic, Plastic

Contact Current

4A

Contact AC Voltage

230V ac

IP Rating

IP67

Width

108mm

Standards/Approvals

EN ISO 14119, EN ISO 13849-1, cULus, CCC, IFA, EN IEC 60947-5-1

Depth

75.5mm

Length

30mm

Hazardous Area Certification

No

Power Consumption

12W

Supply Voltage

24V ac/dc

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal solenoid interlock features a connector M12 (4-pole) with A- and B-coding of the connectors. It has a manual release from the side, is double-insulated, and includes individual coding with a High coding level according to ISO 14119. The compact design measures 90 mm x 84 mm x 30 mm and includes an interlock mechanism that provides protection against incorrect locking.

Long life

High holding force

Particularly suitable for front mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy