Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- RS Stock No.:
- 335-752
- Mfr. Part No.:
- AZM170-02ZRK-110VAC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
MYR1,727.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,727.53 |
*price indicative
- RS Stock No.:
- 335-752
- Mfr. Part No.:
- AZM170-02ZRK-110VAC
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | No | |
| Series | AZM 170 | |
| Safety Contacts | 2 | |
| Conduit Entry | 1 x M20 x 1.5 | |
| Power to Lock/Unlock | Power to Unlock | |
| Contact AC Voltage | 110V ac | |
| Contact Current | 4A | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Fibreglass Reinforced Thermoplastic, Plastic | |
| Width | 90mm | |
| IP Rating | IP67 | |
| Length | 30mm | |
| Depth | 84mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN IEC 60947-5-1, CCC, EN ISO 14119, cULus, IFA, EN ISO 13849-1 | |
| Supply Voltage | 110V ac | |
| Power Consumption | 12W | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included No | ||
Series AZM 170 | ||
Safety Contacts 2 | ||
Conduit Entry 1 x M20 x 1.5 | ||
Power to Lock/Unlock Power to Unlock | ||
Contact AC Voltage 110V ac | ||
Contact Current 4A | ||
Contact DC Voltage 24V dc | ||
Housing Material Fibreglass Reinforced Thermoplastic, Plastic | ||
Width 90mm | ||
IP Rating IP67 | ||
Length 30mm | ||
Depth 84mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN IEC 60947-5-1, CCC, EN ISO 14119, cULus, IFA, EN ISO 13849-1 | ||
Supply Voltage 110V ac | ||
Power Consumption 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlock features a single cable entry M 20 x 1.5, utilizes the IDC method of termination, and includes a manual release. It is constructed with a durable thermoplastic enclosure, double-insulated for added safety, and boasts a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Related links
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Schmersal AZM 170 Series Solenoid Interlock Switch, Power to Lock
- Schmersal AZM 190 Series Solenoid Interlock Switch, Power to Unlock
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
