Weller Soldering Station, 230V, ANZ Plug

  • RS Stock No. 517-8338
  • Mfr. Part No. WD1000AU
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

WD1000 Soldering Station

Microprocessor controlled power unit, developed for industrial production technology including repair and laboratory areas in a modern ergonomic design. Top temperature accuracy and optimised dynamic temperature behaviour when under stress is achieved by fast and precise measured recording in the closed control loop.

Big LCD display allows clear information display and simple handling
Three fixed temperatures can be assigned with the temperature buttons
The following settings are possible without any accessory unit:- custom designed calibration function, programmable temperature decrease, interlock functions, remote ID for ISO applications
Available with either BS1363 type or Aus/NZ mains plug

Supplied with

WD1 Power Unit, WSP80 soldering iron, WDH10 bench holder

Soldering - Weller

Specifications
Attribute Value
Plug Type Type I - Australian plug
Tasks Supported Soldering
Wattage 80W
Input Voltage 230V
Number of Outputs 1
Display Type LCD
ESD Safe Yes
In Global stock for delivery within 4 - 6 working days.
Price Each
MYR 2,031.29
units
Per unit
1 +
MYR2,031.29
Related Products
The WR 3000M repair station is tailored to ...
Description:
The WR 3000M repair station is tailored to meet the electrician's soldering requirements.3 independent channels.Automatic tool recognition.Precise control of tip temperature for optimum performance.Temperature display on LCD screen.USB port and parameter setting software includedCan be used with a wide range ...
Three-channel repair station with tool detection for the ...
Description:
Three-channel repair station with tool detection for the simultaneous operation of three soldering toolsDigital control electronics with high temperature accuracyLarge, high-contrast LC displayWith mini-USB port for updating the PC softwareSuitable for use with all high-speed micro tools, such as WMRP ...
Desoldering Station SetDigital Self-Contained Multi-Channel Rework StationsIndependent tool ...
Description:
Desoldering Station SetDigital Self-Contained Multi-Channel Rework StationsIndependent tool channels with automatic tool recognitionSimultaneous use of multiple toolsSelf contained vacuum and airProgrammable process control through Special Function menusContinuous productivity with no end of cycle hot air cool ...
Entry level soldering station ideal for engineers who ...
Description:
Entry level soldering station ideal for engineers who require soldering temperature control combined with low cost. Analog temperature control Temperature adjustable via rotary potentiometerThe soldering tip is equipped with an electroplated protective coating.