Weller WE1010 WE1010 Soldering Station 85 W, 230V
- RS Stock No.:
- 642-029
- Mfr. Part No.:
- T0053298392
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR1,123.35
FREE delivery for orders over RM 500.00
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,123.35 |
*price indicative
- RS Stock No.:
- 642-029
- Mfr. Part No.:
- T0053298392
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Product Type | Soldering Station | |
| Model Number | WE1010 | |
| Tasks Supported | Soldering | |
| Power Rating | 85W | |
| Display Type | LCD | |
| ESD Safe | Yes | |
| Series | WE1010 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Station | ||
Model Number WE1010 | ||
Tasks Supported Soldering | ||
Power Rating 85W | ||
Display Type LCD | ||
ESD Safe Yes | ||
Series WE1010 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Weller Soldering station delivers precision, durability, and comfort in the exclusive Black Edition. Perfect for repairs, prototyping, and everyday soldering tasks, it ensures professional-grade results with trusted performance. Now available in a bold limited edition black finish, combining style with reliability.
User friendly digital interface
Tool free tip change
Password protected
Related links
- Weller WE 1010 Soldering Station 85 W, 230 V
- Weller WT 1010H Soldering Station 150 W, 230 V
- Weller WT 1013 Soldering Station 90 W, 230 V
- Weller WT 2010M Soldering Station 150 W 2 Outputs
- Weller WS 81 Analogue Soldering Station 80 W, 230 V
- Weller WT 2M Soldering Station 150 W 2 Outputs
- Weller WT 2020M Soldering Station 150 W 2 Outputs
- Weller WX 2010 Soldering Station Bundle 203 W 2 Outputs
