Hakko FX805-81 Digital Soldering Iron Kit 460 W, 100V ac
- RS Stock No.:
- 361-653
- Mfr. Part No.:
- FX805-81
- Manufacturer:
- Hakko
Subtotal (1 unit)*
MYR3,177.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,177.47 |
*price indicative
- RS Stock No.:
- 361-653
- Mfr. Part No.:
- FX805-81
- Manufacturer:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX805-81 | |
| Product Type | Soldering Iron Kit | |
| Tasks Supported | Soldering | |
| Power Rating | 460W | |
| Input Voltage | 100V ac | |
| Display Type | Digital | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX805-81 | ||
Product Type Soldering Iron Kit | ||
Tasks Supported Soldering | ||
Power Rating 460W | ||
Input Voltage 100V ac | ||
Display Type Digital | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- Hakko FX888DX-81SV FX-888DX Digital Soldering Iron Kit 100 W, 100V ac
- Hakko FX888DX-81BY FX-888DX Digital Soldering Iron Kit 100 W, 100V ac
- Hakko FX888DX-81YW FX-888DX Digital Soldering Iron Kit 100 W, 100V ac
- Hakko FX888DX-811BY FX-888DX Digital Soldering Station 100 W, 100V ac
- Hakko FX888DX-811SV FX-888DX Digital Soldering Station 100 W, 100V ac
- Hakko Soldering Iron Kit Handpiece, Instruction Manual
- Hakko Soldering Iron Kit Instruction Manual, Iron Holder
- Hakko Soldering Iron Kit 190 W, for use with FX972
