Ersa 0142ZDLF100/SB 10 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-113
- Mfr. Part No.:
- 0142ZDLF100/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
MYR197.79
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR197.79 |
*price indicative
- RS Stock No.:
- 749-113
- Mfr. Part No.:
- 0142ZDLF100/SB
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| Model Number | 0142ZDLF100/SB | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Width | 10 mm | |
| Tip Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
Model Number 0142ZDLF100/SB | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Width 10 mm | ||
Tip Length 6mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
Wick Tip soldering tip
Straight design
Lead free coating
Related links
- Ersa 0142ZDLF200/SB 20 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142ZDLF150/SB 15 mm Chisel 6 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF100/SB 10 mm Chisel 10 mm Soldering Iron Tip for use with Soldering Iron
- Metcal 2.5 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E and MX-H1-AV hand-pieces, MX-500 and MX-5000 Systems
- Metcal STTC 1 mm Chisel 6 mm Soldering Iron Tip for use with MX-RM3E, MX-H1-AV
- Weller RTW 11 MS 6 mm Chisel 6 mm Soldering Iron Tip for use with WXMT-MS Tweezers, WMRT-MS
- Metcal STTC 1.78 mm Chisel 6 mm Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Hakko 0.6 mm Straight Chisel 6 mm Soldering Iron Tip for use with HAKKO FM-2032
