Ersa 0142ADLF40/SB 4 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-106
- Mfr. Part No.:
- 0142ADLF40/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
MYR72.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.69 |
*price indicative
- RS Stock No.:
- 749-106
- Mfr. Part No.:
- 0142ADLF40/SB
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| Model Number | 0142ADLF40/SB | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Width | 4 mm | |
| Tip Length | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
Model Number 0142ADLF40/SB | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Width 4 mm | ||
Tip Length 8.5mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
Bevelled soldering tip
Straight design
Lead free coating
