Weller LT H HPB 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- RS Stock No.:
- 179-744
- Distrelec Article No.:
- 182-26-045
- Mfr. Part No.:
- T0054443099
- Manufacturer:
- Weller
Subtotal (1 unit)*
MYR52.65
FREE delivery for orders over RM 150.00
In Stock
- 34 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.65 |
*price indicative
- RS Stock No.:
- 179-744
- Distrelec Article No.:
- 182-26-045
- Mfr. Part No.:
- T0054443099
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| Model Number | LT H HPB | |
| For Use With | LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | |
| Tip Series | LT | |
| Tip Width | 0.8 mm | |
| Tip Length | 13mm | |
| Standards/Approvals | UPC | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
Model Number LT H HPB | ||
For Use With LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80 | ||
Tip Series LT | ||
Tip Width 0.8 mm | ||
Tip Length 13mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- JP
Weller Soldering Iron Tip, 13mm Tip Length, 0.8mm Tip Width - T0054443099
This soldering iron tip is a screwdriver-shaped replacement tip designed for use with selected Weller soldering tools. It provides a purpose-built contact geometry for general soldering tasks, intended to fit compatible Weller handpieces and stations while conforming to the listed approval standard.
Features and Benefits:
• Screwdriver profile delivers broad contact for faster heat transfer
• 0.8mm working edge enables precise solder placement and control
• 13mm overall length supports access to recessed joints
• UPC approval confirms adherence to specified quality criteria
• Compatible design reduces downtime during tip exchanges
• 0.8mm working edge enables precise solder placement and control
• 13mm overall length supports access to recessed joints
• UPC approval confirms adherence to specified quality criteria
• Compatible design reduces downtime during tip exchanges
Applications
• Suitable for electronics assembly requiring flat-edge soldering
• Ideal for rework where controlled heat spread is necessary
• Used with LR21/TCPS last generation tools for direct replacement
• Compatible with WSP80, WP80 and WXP80 stations for quick swaps
• Can be used for maintenance tasks on WSFP handheld units
• Ideal for rework where controlled heat spread is necessary
• Used with LR21/TCPS last generation tools for direct replacement
• Compatible with WSP80, WP80 and WXP80 stations for quick swaps
• Can be used for maintenance tasks on WSFP handheld units
Which handpieces will accept this replacement tip?
It fits LR21 and TCPS last-generation handpieces, providing a direct tip swap without adaptors.
Will this tip work with WP80-series stations?
Yes, it is designed for use with WP80, WSP80 and WXP80 stations for seamless compatibility.
What benefit does the screwdriver shape provide in practice?
The flat, broad edge increases contact area with component leads, improving heat delivery for solder flow on larger pads.
How does the tip length affect accessibility?
The 13mm length helps reach recessed or confined solder joints while maintaining thermal stability.
Related links
- Weller LT H 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT H 0.8 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT B HPB 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- Weller LT D HPB 4.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,
- Weller LT A HPB 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last
- Weller LT C 3.2 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT B 2.4 mm Screwdriver 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT ASL 1.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
