Metcal SSC 0.51 mm Conical Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- RS Stock No.:
- 121-775
- Mfr. Part No.:
- SSC-722A
- Manufacturer:
- Metcal
Subtotal (1 unit)**
MYR129.32
87 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR129.32 |
**price indicative
- RS Stock No.:
- 121-775
- Mfr. Part No.:
- SSC-722A
- Manufacturer:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Metcal | |
Tip Shape | Conical | |
Model Number | SSC | |
For Use With | Metcal SP200; OKi MFR-1160 Systems; Metcal SP-HC12 & OKi MFR-H6-SSC Hand-pieces | |
Tip Size | 0.51 x 11.4 mm | |
Tip Series | SSC-7 | |
Select all | ||
---|---|---|
Manufacturer Metcal | ||
Tip Shape Conical | ||
Model Number SSC | ||
For Use With Metcal SP200; OKi MFR-1160 Systems; Metcal SP-HC12 & OKi MFR-H6-SSC Hand-pieces | ||
Tip Size 0.51 x 11.4 mm | ||
Tip Series SSC-7 | ||
Related links
- Metcal SSC 0.51 mm Conical Soldering Iron Tip for use with...
- Metcal SSC 0.4 mm Conical Soldering Iron Tip for use with...
- Metcal SSC 1 mm Conical Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.5 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.78 mm Chisel Soldering Iron Tip for use with...
- Metcal SSC 2.5 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Thermaltronics 0.51 mm Conical Sharp Soldering Iron Tip