Weller WXSF 120 Automatic Solder Feeder FlowinSmart

  • RS Stock No. 909-8144
  • Mfr. Part No. T0051390799
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Weller WTSF 120 Automatic Solder Feeder

This 120 W automatic solder wire feeder unit from Weller is designed for precise and efficient one-handed soldering.
Allowing you to pre-set the amount of solder to be delivered ensures even application of solder, plus you can choose between Timer or Pulse modes to control the delivery method.

Features and Benefits

Single-handed soldering for automated solder wire feeding
Special non-stick coating in feeder tube stops flux adhesion for reduced maintenance
Wide temperature range – 100-450°C / 200-850°F
Adjustable feed motion from 1 to 27.5 mm per second
Integrated standby function conserves energy and extends unit’s service life
Can be used with a wide range of Weller soldering stations

Includes

Solder Wire Feeder Unit
120 W Soldering Iron with Integrated Solder Feeder
Soldering Tip: XT B 2.4 mm

Specifications
Attribute Value
Soldering Accessory Type Automatic Solder Feeder
Model Number WXSF 120
For Use With WD 1, WD 1M, WR 2, WS 81, WSD 81i
Series FlowinSmart
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 8,922.13
units
Per unit
1 +
MYR8,922.13