Weller Zero Smog EL, 230V ac Solder Fume Extractor, Fine Dust Filter M5; HEPA Filter H13 & Wide Band Gas Filter, 110W,
- RS Stock No.:
- 141-2005
- Mfr. Part No.:
- FT91010699N
- Manufacturer:
- Weller
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR5,470.51
Units | Per Unit |
1 + | MYR5,470.51 |
- RS Stock No.:
- 141-2005
- Mfr. Part No.:
- FT91010699N
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weller Zero Smog EL Fume Extraction Unit
Weller Zero Smog EL series is a low noise fume extractor unit that ensures breathable air in your workplace. It offers a large HEPA H13 filter, quiet extraction with an automatic filtration monitoring system with a filter alarm. The unit is completely portable, so it can be positioned where you need it plus the easy click extraction arms provide flexibility. The EL Zero Smog unit is a must for solder work stations, offers exceptionally long service life due to maintenance-free brushless EC turbine.
Why would you buy this extractor unit?
Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering.
Features and Benefits
- Fume extraction unit for up to 2 work stations
- Fine dust pre-filter M5 that can be separately changed, without having to change the main filter
- Granular activated carbon filter for effective gas filtering
- Completely portable - under or next to the workbench
- Easy filter change
- Exceptionally large HEPA H13 filter surface 2,4m² for longer filter lifetime
- 4-speed speed setting and power regulation
- Filter monitoring and filter alarm ensure timely filter change
- Exceptionally long service life
Specification
- Length 335 mm x Width 330 mm x Height 445 mm
- Weight 8.6 kg
- Voltage 220 - 240 V, 50 Hz/ 60 Hz
- Noise level 50 dB (A)
- Electrical power 120 VA
- Pre-filter mat class M5
- Compact filter is a H13 particle filter plus a gas filter (10% carbon foam filter)
- Particle filter MPPS 99.95%
FAQs
Are they easy to set-up?
Yes, the Zero Smog EL can be installed in under 5 minutes and is completely portable.
Yes, the Zero Smog EL can be installed in under 5 minutes and is completely portable.
Specifications
Attribute | Value |
---|---|
Model Number | Zero Smog EL |
Pre Filter Type | M5 |
Filter Type | Fine Dust Filter M5; HEPA Filter H13 & Wide Band Gas Filter |
Main Filter Type | H13 |
Noise Level | 53dB(A) |
Voltage Rating | 230V ac |
Wattage | 110W |
ESD Safe | No |
Weight | 8.6kg |
Remote Control | Yes |
Plug Type | Type C - EuroPlug to Type G - British 3-pin |
Depth | 360mm |
Height | 445mm |
Width | 335mm |
Filter Full Alarm | Yes |
Maximum Airflow Rate | 150m³/h |
Speed Setting | Yes |
Maximum Users | 2 |
Extraction Type | Volume |