RS PRO Solder Fume Extraction Filter

  • RS Stock No. 764-5809
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

BOFA Fume CAB Accessories

Various accessories relevant to Extraction Units CAB 700 / 1000

Pre Filter:

Filter Pad
Cardboard Filter Housing
Filter Efficiency: H11 (99% @ 0.3μ

Combined Filter:

Glass Fibre Media
Maxi pleat construction with webbing spacers
Zintec Mild Steel Housing
17kg treated activated carbon
Filter Efficiency: H13 (99.997% @ 0.3μ

Specifications
Attribute Value
Model Number FumeCAB 700
Type Combined Filter
ESD Safe No
Extraction Type Cabinet
For Use With FumeCAB 700
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,034.36
units
Per unit
1 +
MYR1,034.36
Related Products
ESD safe, pistol style desoldering station using the ...
Description:
ESD safe, pistol style desoldering station using the model 809 (mpn C1183 RS 269-3323) series desoldering gunVariable tip temperature between 380 and 480°CStation consists of 474 base unit, model 809 (mpn C1183 RS 269-3323) desolder gun, nozzle, iron holder, cleaning ...
Compact Filter set for the Zero Smog TL ...
Description:
Compact Filter set for the Zero Smog TL consists of a H13 particle filter and a gas filter. The filter is a 10% active carbon foam filter plus the set also includes ten F7 pre-filters. FEATURES and BENEFITS:For use with ...
The MG 130 extraction nozzle kit is an ...
Description:
The MG 130 extraction nozzle kit is an easy to install volume fume extraction system for up to two workplaces. The extraction unit is suitable for various applications including hand soldering, heavy duty and general soldering, gluing, cleaning, filling, fine ...
From RS PRO, this solder fume extractor is ...
Description:
From RS PRO, this solder fume extractor is a portable solution to workplace health and safety concerns. With a lightweight design, the extractor can be placed easily on workbenches or desktops, allowing you more flexibility in how you work.The extractor ...