- RS Stock No.:
- 764-5770
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,027.20
Units | Per Unit |
1 + | MYR2,027.20 |
- RS Stock No.:
- 764-5770
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
BOFA Fume CAB Accessories
Various accessories relevant to Extraction Units CAB 700 / 1000
Pre Filter:
Filter Pad
Cardboard Filter Housing
Filter Efficiency: H11 (99% @ 0.3μ
Cardboard Filter Housing
Filter Efficiency: H11 (99% @ 0.3μ
Combined Filter:
Glass Fibre Media
Maxi pleat construction with webbing spacers
Zintec Mild Steel Housing
17kg treated activated carbon
Filter Efficiency: H13 (99.997% @ 0.3μ
Maxi pleat construction with webbing spacers
Zintec Mild Steel Housing
17kg treated activated carbon
Filter Efficiency: H13 (99.997% @ 0.3μ
Specifications
Attribute | Value |
---|---|
Type | Pre Filter |
ESD Safe | No |
For Use With | FumeCAB 1000 |