- RS Stock No.:
- 124-0177
- Mfr. Part No.:
- T0058762857
- Manufacturer:
- Weller
8 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Box of 10
MYR456.70
Box(es) | Per Box | Per Unit* |
1 + | MYR456.70 | MYR45.67 |
*price indicative |
- RS Stock No.:
- 124-0177
- Mfr. Part No.:
- T0058762857
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Weller Fine Dust Filter F7 for Zero Smog TL
Fine dust Filter F7 set for the Zero Smog TL consists 10 F7 pre-filters. The F7 filters are also suitable for use in other fume extraction units.
FEATURES and BENEFITS:
For use with the Zero Smog TL Extraction unit
10 x F7 fine dust pre-filters
Increases service life for high flux content and volumes of fine dust
Filters changed easily and quickly
ESD safe
10 x F7 fine dust pre-filters
Increases service life for high flux content and volumes of fine dust
Filters changed easily and quickly
ESD safe
APPLICATIONS:
Zero Smog TL
Zero Smog EL
Zero Smog 2
WFE 2ES / 2CS
Zero Smog EL
Zero Smog 2
WFE 2ES / 2CS
Spares & Replacements - Weller
Specifications
Attribute | Value |
---|---|
Type | Fine Dust Filter |
Series | F7 |
ESD Safe | Yes |
Depth | 50mm |
Height | 350mm |
Width | 300mm |
For Use With | WFE 2ES / 2CS |