Male Cable Mount Solar Panel Connector Power Plug, Cable CSA4 → 6mm², Rated At 30A

  • RS Stock No. 789-3102
  • Mfr. Part No. 130244-1202
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

SolarSpec Crimp Housing Kits

SolarSpec crimp connector housing kits offered in a variety of pin and socket types with varying connecting cable diameter and power handling capabilities, these kits contain the connector and the appropriate socket or pin crimp contact. These single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated once mated.

IP67 rated once mated
Black polycarbonate housing
Silver plated over copper alloy contacts
Temperature range -40 to +80° C

Note

For additional contacts see 789-3109 , 789-3111 and associated range, crimp tool 789-3127 must be used.

Molex Solar Connector

The Molex 130244 series solar panel connector is a cable mount male power plug. It has a current rating of 30A and is made of polycarbonate material. The connector is designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications.

Features and Benefits

• Operating temperature ranges from -40°C to 80°C
• Single contact capacity crimp pin
• Snap lock mating mechanism
• Termination method crimp

Applications

• Field installation
• Photovoltaic panels
• Public building
• Solar junction boxes

Certifications

• IP67 rated

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Power
Gender Male
Cable CSA 4 → 6mm²
Mounting Type Cable Mount
Termination Method Crimp
Keying Plus
IP Rating IP67
Current Rating 30A
Plug/Socket Plug
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
300 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 5)
MYR 66.93
units
Per unit
Per Bag*
5 - 20
MYR66.93
MYR334.65
25 - 45
MYR64.148
MYR320.74
50 - 120
MYR61.678
MYR308.39
125 - 245
MYR59.472
MYR297.36
250 +
MYR57.496
MYR287.48
*price indicative
Related Products
From RS PRO, this cable mounted DC barrel-type ...
Description:
From RS PRO, this cable mounted DC barrel-type power jack is a high-quality power connector solution. It features an outer threaded sleeve that screw mates to the chassis mount jack outer thread for a highly secure connection.The DC connector plug ...
From Lumberg, this DC plug is cable mounted, ...
Description:
From Lumberg, this DC plug is cable mounted, and commonly used to power small appliances. The DC connector has solder eyes and bend protection. • Connector bodies are moulded in ABS plastic• Contacts are nickel/silver plated brass• Operating temperature range ...
A connector system designed specifically for electrically operated ...
Description:
A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on ...
The Phase inverter plug represents a novel solution ...
Description:
The Phase inverter plug represents a novel solution for the problem of 3-phase rotating equipment turning in the wrong direction. Two of the phase contact pins are mounted on an insulated plate which can be rotated, but which is held ...