- RS Stock No.:
- 696-2171
- Mfr. Part No.:
- PV-KST3I-100
- Manufacturer:
- Staubli
Discontinued product
- RS Stock No.:
- 696-2171
- Mfr. Part No.:
- PV-KST3I-100
- Manufacturer:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
PV Cable Couplers - MC3
Locking cable couplers for Flex-sol cable, easy to assemble with minimal tooling. IP67 connectors designed to meet the stringent requirement of Photovoltaic installations, equipped MC-Multilams on the plugs make a very low contact resistant.
Degree of protection: IP67 mated, IP2X unmated
Specifications
Attribute | Value |
---|---|
Type | Coupler |
Gender | Male |
Cable CSA | 2 → 5mm² |
Mounting Type | Cable Mount |
Current Rating | 22A |
Voltage Rating | 1 kV |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |