Better World

Staubli MC4-Evo 2 Series, Female, Panel Mount Solar Connector, Cable CSA, 2.5mm², Rated At 32A, 1.5 kV PV-ADB4

Bulk discount available

Subtotal (1 unit)*

MYR31.69

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR31.69
10 - 99MYR30.38
100 - 999MYR29.05
1000 - 2499MYR27.82
2500 +MYR27.10

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
287-2961
Mfr. Part No.:
32.0344P0001
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Type

Connector

Gender

Female

Cable CSA

2.5mm²

Mounting Type

Panel Mount

Termination Method

Crimp

Current Rating

32A

Voltage Rating

1.5 kV

Better World Claim

Renewable energy solution

Better World Product

Yes

Series

MC4-Evo 2

Series Number

PV-ADB4

COO (Country of Origin):
DE
The Staubli Female and male cable coupler MC4-Evo 2 is an Internationally certified with IEC, UL, JET, cTUVus. Approved for DC 1500 V according to IEC, JET and DC 1500 V according to UL standard. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004.

IP68 and IP65 degree protection
IP2X degree protection
UV resistance
Fire protection class UL94 V0

Related links