Male Cable Mount Solar Panel Connector Power Plug, Cable CSA2.5mm², Rated At 15A

  • RS Stock No. 161-9373
  • Mfr. Part No. 130244-1204
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

SolarSpec Crimp Housing Kits

SolarSpec crimp connector housing kits offered in a variety of pin and socket types with varying connecting cable diameter and power handling capabilities, these kits contain the connector and the appropriate socket or pin crimp contact. These single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated once mated.

IP67 rated once mated
Black polycarbonate housing
Silver plated over copper alloy contacts
Temperature range -40 to +80° C

Note

For additional contacts see 789-3109 , 789-3111 and associated range, crimp tool 789-3127 must be used.

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Power
Gender Male
Cable CSA 2.5mm²
Mounting Type Cable Mount
Termination Method Crimp
Keying Plus
IP Rating IP67
Current Rating 15A
Plug/Socket Plug
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
Temporarily out of stock - back order for despatch 28/01/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 70)
MYR 59.604
units
Per unit
Per Bag*
70 +
MYR59.604
MYR4,172.28
*price indicative
Related Products
8-Way non-reversible plugs and sockets for low power ...
Description:
8-Way non-reversible plugs and sockets for low power applications found in lighting, theatre, heating and general industrial applications to enable safe interconnection coupling of equipment at mains voltage. Cable plug stock no. 487-384 has 90° open cable entryCable socket stock ...
The Hirose EF1 series 1pole, cable mount, quick ...
Description:
The Hirose EF1 series 1pole, cable mount, quick and simple assembly IN line power connector is used for the mounting application. It has a snap-in structure that reduces assembly cost due to its simplicity and ability to reduce wiring steps. ...
These IL-AG9 wire to wire in-line plug and ...
Description:
These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.
Power Lock Series I discrete wire housings made ...
Description:
Power Lock Series I discrete wire housings made from impact resistant thermoplastic with stainless steel locking springs. These Power Lock Series I housings have a hermaphroditic modular design allowing them to be clustered together when mounting. For suitable contacts for ...