Molex Socket Contact Rated At 35A, 600 V

  • RS Stock No. 794-8634
  • Mfr. Part No. 93303-0004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

SolarSpec Crimp Contacts

SolarSpec crimp contacts offered in a variety of pin and socket types to suit different cable capacities and associated housings, to be used with the SolarSpec hand crimp tool. Copper alloy construction with silver over nickel plating.

Note

For associated crimp tool see 789-3127

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Crimp Terminal
Gender Female
IP Rating IP2x (Un Mated), IP67 (Mated)
Current Rating 35A
Voltage Rating 600 V
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
4933 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1.58
units
Per unit
1 - 9
MYR1.58
10 - 24
MYR1.56
25 - 49
MYR1.53
50 - 99
MYR1.50
100 +
MYR1.46
Related Products
Our range of TE Connectivity PCB Connector Housings ...
Description:
Our range of TE Connectivity PCB Connector Housings form part of the Mini-Universal MATE-N-LOCK series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, ...
From EDAC, a series of superior quality fully ...
Description:
From EDAC, a series of superior quality fully waterproof wire to wire connectors. These IP67 rated receptacles have pre-assembled housings featuring an integrated seal providing complete waterproof protection guaranteeing no water ingress. The 560 series of connectors have a 2.5 ...
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts ...
Description:
High-powered, compact MultiCat Power Connectors with Precision-Machined Contacts can be mated quickly, ensure superior durability and proper connection via connector position assurance (CPA) making it effective in multiple industry categories.
The Hirose EF1 series 1pole, panel mount, quick ...
Description:
The Hirose EF1 series 1pole, panel mount, quick and simple assembly IN line power connector is used for the mounting application. It has a snap-in structure that reduces assembly cost due to its simplicity and ability to reduce wiring steps. ...