Molex SolarSpec Series, Unlocking Ring Tool

  • RS Stock No. 789-3124
  • Mfr. Part No. 130203-1290
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

SolarSpec Service Tool

SolarSpec DC connector unlock tool, for use with SolarSpec wire to wire power connectors.

Molex Unlocking Ring Tool

The Molex Solarspec series unlocking ring tool for the wire to wire power connectors. It is made of hard-wearing black polycarbonate and designed for use with solar junction boxes. This PV solar DC connector features with a quick snap-lock mating mechanism.

Applications

130244 series housing assemblies Field installations Power application

Certifications

Power application

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Tool
Series SolarSpec
52 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 4)
MYR 4.403
units
Per unit
Per Bag*
4 - 16
MYR4.403
MYR17.612
20 +
MYR4.183
MYR16.732
*price indicative
Related Products
The Han Yellock system is a product series ...
Description:
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling ...
3//4 way housings in plastic - through panel ...
Description:
3//4 way housings in plastic - through panel or surface mount style. Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloyPlug and socket inserts are interchangeable allowing appliance inlet (fixed plug) ...
Individual hoods for use with H-A inserts (plugs ...
Description:
Individual hoods for use with H-A inserts (plugs or sockets – see stock no. 284-8359 – typical of range). Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloyPlug and socket inserts ...
SMS series quick mating 5.08 mm pitch PCB ...
Description:
SMS series quick mating 5.08 mm pitch PCB mount wire to board connectors pre-loaded with either pin/socket TRIM TRIO contacts which are either solid machined or stamped and formed. Available from 2 position to 36 position. These SMS series quick ...