Molex Pin Contact Rated At 30A, 600 V

  • RS Stock No. 161-7948
  • Mfr. Part No. 130196-0310
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

SolarSpec Crimp Contacts

SolarSpec crimp contacts offered in a variety of pin and socket types to suit different cable capacities and associated housings, to be used with the SolarSpec hand crimp tool. Copper alloy construction with silver over nickel plating.

Note

For associated crimp tool see 789-3127

Molex SolarSpec Connectors

SolarSpec crimp connectos offered in a variety of pin and socket types with varying connecting cable diameters and power handling capabilities. Made of hard wearing black polycarbonate these single contact capacity crimp pin or socket housings feature a quick snap-lock mating mechanism and are designed for use within solar junction boxes, photovoltaic panels, public buildings and field installations. SolarSpec (tm) connectors are designed to exceed the needs of harsh and exterior outdoor solar power wiring and many other applications and are IP67 rated.

Specifications
Attribute Value
Type Pin Contact
Gender Male
Current Rating 30A
Voltage Rating 600 V
1000 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 500)
MYR 0.97
units
Per unit
Per Bag*
500 +
MYR0.97
MYR485.00
*price indicative
Related Products
From TE Connectivity, these multi-purpose crimp contacts are ...
Description:
From TE Connectivity, these multi-purpose crimp contacts are part of the CI 2 range. Available in both pin and socket.
Harting contact inserts have a wide range of ...
Description:
Harting contact inserts have a wide range of uses. Inserts are selected according to the desired number of poles and voltage and current ratings. Current rating 16AWorking voltage 500V6 to 24 poles Crimp contacts must be ordered separately – option ...
A range of Pin and Socket contacts suitable ...
Description:
A range of Pin and Socket contacts suitable for use with the TE Connectivity Slimseal miniature IP67 connector series. These male and female crimp contacts are made from copper alloy and have a tin plating finish. The contacts have a ...
Pair of sealing caps to maintain connectors IP67 ...
Description:
Pair of sealing caps to maintain connectors IP67 rating when not mated, keeps the contacts clean and dry for optimum performance when in use.