- RS Stock No.:
- 822-6159
- Mfr. Part No.:
- ATS22D32S6
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR6,023.98
Units | Per Unit |
1 + | MYR6,023.98 |
- RS Stock No.:
- 822-6159
- Mfr. Part No.:
- ATS22D32S6
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Specifications
Attribute | Value |
---|---|
Power Rating | 18.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 32 A |
IP Rating | IP54 |
Overall Length | 130mm |
Overall Width | 265mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Overall Depth | 209mm |
Series | ATS22 |