Dold 8 A Soft Starter BA9026 Series, IP20, IP40, 3 kW, 200 → 460 V ac

  • RS Stock No. 240-9134
  • Mfr. Part No. BA9026 3AC50/60Hz 200-460V 3kW
  • Manufacturer Dold
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Soft starter, BA9026

All three motor phases are influenced by the BA9026 by means of phase control using thyristors in such a way that the currents can rise steadily. The motor torque behaves in exactly the same way during start-up. This guarantees that the drive can start up without jerking. It is thus impossible for drive elements to be damaged, because the abrupt starting torque caused by direct starting is not generated. This property enables a cost-efficient design for the drive elements.
After starting, the power electronics are bridged via internal relay contacts to minimise losses in the device.
The smooth deceleration function also prolongs the natural deceleration time of the drive unit to prevent abrupt stopping.

Applications

Machines with gear, belt and chain drives
Conveyor belts, fans, pumps, compressors
Woodworking machines, centrifuges
Packaging machines, door operating mechanisms
Inrush current limitation for three-phase transformers

Features

With smooth deceleration function
Increases the service life of asynchronous motors and mechanical drive components for motor ratings up to 3 kW
With 3-phase motor control
Starting time, deceleration time and starting and deceleration torque can be adjusted separately
Power semiconductors bridged after successful start-up
Large input voltage range for the power semiconductors
Galvanically isolated DC control input
Galvanically isolated DC auxiliary voltage
With integrated temperature monitoring
Overall width 45 mm

//media.rs-online.com/t_line/LD240913-01.gif

Warning

  • The BA9026 must not be operated with a capacitive load (e.g. reactive power compensation) at the output. In the decoupled state (without load), the starting behaviour is not particularly smooth.
Specifications
Attribute Value
Phase 3
Supply Voltage 200 → 460 V ac
Current Rating 8 A
Voltage Rating 460 V
Control Voltage 0 → 28.8 V dc
Power Rating 3 kW
IP Rating IP20, IP40
Overall Length 121mm
Overall Width 45mm
Overall Depth 74mm
Minimum Operating Temperature 0°C
Maximum Operating Temperature +55°C
Series BA9026
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,985.49
units
Per unit
1 +
MYR1,985.49
Related Products
The new PowerXL™ series DE1 as a Variable ...
Description:
The new PowerXL™ series DE1 as a Variable Speed Starter closes the gap between motor starter and drive by taking the key benefits from both the starter's easy handling and the drive's adjustable motor speed in one unit, for a ...
This range covers motor currents from 3 to ...
Description:
This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a ...
Adjustable ramp rate of between 1 to 60 ...
Description:
Adjustable ramp rate of between 1 to 60 secondsAdjustable pedestal 10-50%Internal snubberHigh inrush capabilitySuitable for most resistive & inductive loads such as heat lamps, fans, pumps and other a.c. motor loads.
The PSE softstarter range is the world’s first ...
Description:
The PSE softstarter range is the world’s first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the ...