Radium Clear Tube Sodium Lamp, E40, 2000K, 47 mm
- RS Stock No.:
- 707-272
- Mfr. Part No.:
- 34414856
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
MYR183.60
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR183.60 |
*price indicative
- RS Stock No.:
- 707-272
- Mfr. Part No.:
- 34414856
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Sodium Lamp | |
| Lamp Base | E40 | |
| Lamp Shape | Tube | |
| Internal Ignitor | Yes | |
| Voltage | 230V | |
| Lamp Finish | Clear | |
| Length | 285mm | |
| Diameter | 47mm | |
| Luminous Efficacy | 136Lm/W | |
| Colour Temperature | 2000K | |
| Series | RNP | |
| Current Rating | 4.5A | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Sodium Lamp | ||
Lamp Base E40 | ||
Lamp Shape Tube | ||
Internal Ignitor Yes | ||
Voltage 230V | ||
Lamp Finish Clear | ||
Length 285mm | ||
Diameter 47mm | ||
Luminous Efficacy 136Lm/W | ||
Colour Temperature 2000K | ||
Series RNP | ||
Current Rating 4.5A | ||
- COO (Country of Origin):
- CN
The Radium sodium high-pressure lamp is designed for efficient and reliable illumination in various applications. Delivering an impressive luminous flux of 56,500 lumens, this lamp provides a warm 2000K colour temperature, making it Ideal for environments that require both brightness and energy efficiency. With a lifetime of approximately 36,000 hours, it ensures extended use, reducing the frequency of replacements. Its compatibility with suitable circuits allows for dimming capabilities, offering versatility in lighting solutions. Perfect for industrial and outdoor settings, this lamp meets high-performance standards while ensuring reliable operation under optimal conditions.
Delivers a substantial luminous efficacy of 136 lm/W for energy savings
Equipped with a Durable construction that ensures consistent performance
Features an improved colour rendering index (CRI) of 25 for better colour distinction
Constructed with an E40 base for easy installation in existing fixtures
Offers variable starting currents and a maximum inrush current of 125% for enhanced operational flexibility
Supports dimming up to 50% of the nominal capacity, enabling custom lighting experiences
Contains 24.0 mg of mercury, adhering to specified safety and environmental standards
Backed by rigorous testing and compliance with IEC and DIN standards for reliability
Related links
- Radium Clear Tube Sodium Lamp 2000K, 47 mm
- Radium Clear Tube Sodium Lamp 2000K, 36 mm
- Radium White Ellipsoid Sodium Lamp 2000k, 91 mm
- Radium White Ellipsoid Sodium Lamp 2000k, 76 mm
- Osram Diffused Elliptical Sodium Lamp 2000k, 75 mm
- Philips Lighting Clear Tubular Sodium Lamp 2000K, 48 mm
- Osram Clear Tubular Sodium Lamp 2000K, 46 mm
- Osram 100 W Clear Tubular SON-T Sodium Lamp 2000K, 46mm
