Radium Clear Tube Sodium Lamp, E40, 2000K, 47 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR136.44

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.44

*price indicative

RS Stock No.:
707-270
Mfr. Part No.:
34414715
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Sodium Lamp

Lamp Base

E40

Lamp Shape

Tube

Voltage

230V

Internal Ignitor

Yes

Lamp Finish

Clear

Length

210mm

Diameter

47mm

Luminous Efficacy

109Lm/W

Colour Temperature

2000K

Series

RNP-T/LR

Current Rating

1.8A

COO (Country of Origin):
CN
The Radium High pressure sodium lamp offers an exceptional lighting solution with a robust design tailored for efficiency and longevity. This high-performance lamp is Ideal for situations requiring significant illumination, producing a remarkable luminous flux of 17500 lumens. It operates seamlessly under a 230V network, while its impressive lifespan of 36,000 hours makes it a cost-effective choice for commercial and industrial applications. Designed for compatibility with ballast and igniter components, it ensures reliable performance, making it an essential element for environments where effective lighting is paramount.

Generates a high luminous efficacy of 109 lm/W for optimal light output

Features a colour temperature of 2000K, providing warm illumination

Incorporates an E40 base, allowing for easy installation and replacement

Offers adjustable operation down to 50% of nominal power when used with compatible circuits

Records a high survival factor, ensuring consistent performance over time

Includes a MERCURY content of 24.0 mg, complying with regulated standards

Constructed with a clear single-ended tube shape for focused light distribution

Facilitates easy recycling and safe disposal, showing commitment to environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy