Radium White Ellipsoid Sodium Lamp, E27, 2000k, 71 mm
- RS Stock No.:
- 707-214
- Mfr. Part No.:
- 34419711
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR110.63
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.63 |
*price indicative
- RS Stock No.:
- 707-214
- Mfr. Part No.:
- 34419711
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Sodium Lamp | |
| Lamp Base | E27 | |
| Lamp Shape | Ellipsoid | |
| Voltage | 230V | |
| Internal Ignitor | Yes | |
| Lamp Finish | White | |
| Length | 156mm | |
| Diameter | 71mm | |
| Luminous Efficacy | 85Lm/W | |
| Colour Temperature | 2000K | |
| Current Rating | 980mA | |
| Series | RNP-E/LR | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Sodium Lamp | ||
Lamp Base E27 | ||
Lamp Shape Ellipsoid | ||
Voltage 230V | ||
Internal Ignitor Yes | ||
Lamp Finish White | ||
Length 156mm | ||
Diameter 71mm | ||
Luminous Efficacy 85Lm/W | ||
Colour Temperature 2000K | ||
Current Rating 980mA | ||
Series RNP-E/LR | ||
- COO (Country of Origin):
- CN
The Radium High-pressure Sodium Vapour Lamp is a high-performance lighting solution specifically designed for efficiency and longevity. This lamp delivers a remarkable luminous flux of 6600 lumens, ensuring ample illumination for various applications. With an average lifespan of 30,000 hours, it promises reliability in performance, making it Ideal for high-demand environments. The product operates at a voltage of 230V and is designed to work seamlessly with an appropriate ballast and igniter. Its elliptical opal form not only provides effective light diffusion but also contributes to a harmonious aesthetic. The lamp's dimmable functionality offers versatility in lighting control, accommodating different settings and preferences.
Achieves a luminous efficacy of 85 lm/W, ensuring significant energy savings
Functions efficiently at a nominal current of 0.98 A with a self-ballast current of 1 A
Operates with a start voltage between 1.8 kVs and 5.0 kVs, enhancing compatibility with various electrical systems
Designed with a colour temperature of 2000 K, it provides a warm light that enhances the ambiance in any space
Holds a MERCURY content of only 19.0 mg, adhering to environmental safety standards
The lamp maintains a light output of 98% after 2000 hours of use, ensuring consistent performance over time
It features a Compact diameter of 71 mm and a length of 156 mm, making it suitable for tight installations
