Radium White Ellipsoid Sodium Lamp, E40, 2000k, 91 mm
- RS Stock No.:
- 707-213
- Mfr. Part No.:
- 34418954
- Manufacturer:
- Radium
Subtotal (1 unit)*
MYR191.64
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR191.64 |
*price indicative
- RS Stock No.:
- 707-213
- Mfr. Part No.:
- 34418954
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Sodium Lamp | |
| Lamp Base | E40 | |
| Lamp Shape | Ellipsoid | |
| Internal Ignitor | Yes | |
| Voltage | 230V | |
| Lamp Finish | White | |
| Length | 226mm | |
| Diameter | 91mm | |
| Luminous Efficacy | 126Lm/W | |
| Colour Temperature | 2000K | |
| Current Rating | 3A | |
| Series | RNP-E/LR | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Sodium Lamp | ||
Lamp Base E40 | ||
Lamp Shape Ellipsoid | ||
Internal Ignitor Yes | ||
Voltage 230V | ||
Lamp Finish White | ||
Length 226mm | ||
Diameter 91mm | ||
Luminous Efficacy 126Lm/W | ||
Colour Temperature 2000K | ||
Current Rating 3A | ||
Series RNP-E/LR | ||
- COO (Country of Origin):
- CN
The Radium sodium high-pressure lamp is designed for efficiency and longevity, providing a luminous flux of 31,600 lumens with a remarkable efficacy of 126 lm/W. This lamp operates Ideally within a temperature range of 2000K, producing a warm, yellow light characteristic of sodium lamps. With an average lifespan of 36,000 hours, it ensures reduced maintenance and replacement costs. Suitable for various applications, it requires a ballast and ignitor for optimal performance, making it Ideal for outdoor and industrial settings where reliability and performance are paramount.
Delivers an impressive luminous efficacy of 126 lm/W, optimising energy use
Achieves a steady light output of 31,600 lumens for effective illumination
Operates with a colour temperature of 2000K, creating a warm and inviting atmosphere
Features a long average lifespan of 36,000 hours, minimising frequent replacements
Designed to maintain high efficiency even with a factor of survival as low as 0.94 after 20,000 hours
Compatibility with standard ballasts and ignitors ensures hassle-free installation
Light maintenance and reduction in operational costs make it an eco-friendly option
Fixture-ready with an E40 base, fitting most existing installations seamlessly
Eliminates the need for complex configurations, making it user-friendly for varied setups
Related links
- Radium White Ellipsoid Sodium Lamp 2000k, 76 mm
- Radium White Ellipsoid Sodium Lamp 2000k, 71 mm
- Radium Clear Tube Sodium Lamp 2000K, 47 mm
- Osram Diffused Elliptical Sodium Lamp 2000k, 75 mm
- Philips Lighting Clear Tubular Sodium Lamp 2000K, 48 mm
- Osram Clear Tubular Sodium Lamp 2000K, 46 mm
- Osram Diffused Elliptical Sodium Lamp 2000k, 120 mm
- Osram 100 W Clear Tubular SON-T Sodium Lamp 2000K, 46mm
