- RS Stock No.:
- 246-7892
- Mfr. Part No.:
- SK33/B/39-43
- Manufacturer:
- Portwest
Discontinued product
- RS Stock No.:
- 246-7892
- Mfr. Part No.:
- SK33/B/39-43
- Manufacturer:
- Portwest
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Portwest clothing has cushioned sole for added wearer comfort reinforced heel and toe area for added durability & cushion sole area providing extra comfort and warmth.
Sock height has 32cm
Ribbed leg pattern
colour is black
Ribbed leg pattern
colour is black
Specifications
Attribute | Value |
---|---|
Size | 39 → 43 |
Material | Polyester |
Colour | Black |
Special Features | Everyday Use in Workwear Shoes, Half Cushioned Sole, Reinforced Heel and Toe |