STAHLWILLE 12mm Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm

  • RS Stock No. 737-0356
  • Mfr. Part No. 02020012
  • Manufacturer STAHLWILLE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

3/8in Bi-Hexagon Deep Sockets

Bi hexagon extra deep sockets constructed from HPQ high performance Steel with a Chrome Plated finish. Sockets are equipped with AS Drive profile enabling high transmission of force to nuts and bolts without damaging the heads.

Standards

Metric: E DIN EN 3710; E DIN EN 3709; DIN 3124; ISO 2725-1; ASME B 107.5M
Imperial: ASME B 107.1; Fed. Spec. GGG-W-641; SAE AS 954-E

Specifications
Attribute Value
Socket Size 12mm
Drive Size 3/8 in
Socket Type Bi-Hexagon; Deep
Drive Type Square
Overall Length 54 mm
Finish Chrome
Material Steel
4 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR107.79
MYR 103.94
units
Per unit
1 +
MYR103.94