- RS Stock No.:
- 536-4977
- Mfr. Part No.:
- MS19RS-17
- Manufacturer:
- Sibille
Discontinued product
- RS Stock No.:
- 536-4977
- Mfr. Part No.:
- MS19RS-17
- Manufacturer:
- Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Drive Size | 17 mm |
Handle Type | T-Handle |
Drive Shape | Hex |
Overall Length | 405 mm |
VDE/1000V Approved | Yes |