- RS Stock No.:
- 193-6155
- Mfr. Part No.:
- 05004940001
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 193-6155
- Mfr. Part No.:
- 05004940001
- Manufacturer:
- Wera
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CZ
Product Details
8760 B VDE XZN Zyklop bit socket, insulated, 3/8" drive, for multi-point socket screws
VDE ⅜" bit socket with increased safety due to yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool as per IEC 60900 at 10,000 V for safe working at the approved voltage of 1,000 V. With Take it easy tool finder with colour coding by size - for easy and quick location of the required tool.
Individually tested tool as per IEC 60900 at 10,000 V for safe working at up to 1,000 volts
Extremely short and compact ⅜" bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Wera bit experience combined with high corrosion protection
Plastic coating protects surfaces from damage
Extremely short and compact ⅜" bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Wera bit experience combined with high corrosion protection
Plastic coating protects surfaces from damage
8760 B VDE XZN Zyklop bit socket, insulated, 3/8" drive, for multi-point socket screws, M 8 x 59 mm
For safe working at up to 1,000 volts
Extremely short and compact VDE ⅜ bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Wera bit experience combined with high corrosion protection
Plastic coating protects surfaces from damage
Extremely short and compact VDE ⅜ bit socket for easy work even in very confined spaces
Increased safety due to 2-component isolation with yellow insulation core under red insulation outer layer
Wera bit experience combined with high corrosion protection
Plastic coating protects surfaces from damage
Specifications
Attribute | Value |
---|---|
Socket Size | M8mm |
Drive Size | 3/8 in |
Socket Type | Spline Bit |
Overall Length | 59 mm |