Ega-Master 3/8 in Square

  • RS Stock No. 123-0360
  • Mfr. Part No. 75704
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking 3/8" Extensions

These 3/8” extensions are from the non-sparking tools family by EGA Master and are for use with the 3/8” ratchet handle and socket wrenches. This range is ideal for use in harsh environments.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Specifications
Attribute Value
Drive Size 3/8 in
Type Adapter
Drive Type Square
Material Beryllium Copper
Temporarily out of stock - back order for despatch when stock is available
Price Each
MYR 794.27
units
Per unit
1 +
MYR794.27
Related Products
For use with 3/8 in. square drive sockets ...
Description:
For use with 3/8 in. square drive sockets with ball lock. Flexible lock system allows permanent interlocking or fast changes of accessoriesComplete with freewheel sleeve for ultra fast tightening or loosening of screws and nutsConstructed from chrome vanadium with a ...
The Zyklop wobble extension pivots through 15° in ...
Description:
The Zyklop wobble extension pivots through 15° in all directions which enables rapid and precise work in concealed or confined installation areas. Suitable for 3/8" square drive sockets with ball lockMade of chrome vanadium with a brushed chrome-plated finishLength: 76 ...
STAHLWILLE VDE 3/8" extensions ensure even awkwardly located ...
Description:
STAHLWILLE VDE 3/8" extensions ensure even awkwardly located bolting points are reliably and safely reached. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown. • Square Drive.
A useful accessory tool for professionals who want ...
Description:
A useful accessory tool for professionals who want to ensure that torque and fit are matched for the job at hand. With robust design and made with top industry quality materials. • Industry quality• Robust Design• 3/8in Square Drive.