RS PRO Vinyl Social Distancing 1.5m Apart Floor Sign, Self-Adhesive 200mm
80 In Global stock for delivery within 4 - 6 working days
Added
- RS Stock No.:
- 201-3326
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per unit |
1 + | MYR41.40 |
<B>RS PRO 200mm Diameter, 1.5 Metre Apart Red Social Distancing Floor Sign</B>
<B>Features and Benefits</B>
<B>Applications</B>
<B>Certifications</B>
<B>FAQs</B>
<B>Are the signs self-adhesive?</B>
<B>Why use floor signs?</B>
<B>Where should these signs be displayed?</B>
Attribute | Value |
Text Message | 1.5m |
Text Language | None |
Width | 200mm |
Sign Description | 1.5m Apart |
Material | Vinyl |
Colour | Red |
Diameter | 200mm |
Self-Adhesive | Yes |