Rubbermaid Commercial Products Rubbermaid Foaming Hand Cleaner with Anti-Bacterial Properties - 800 ml Dispenser Box
- RS Stock No.:
- 230-8229
- Mfr. Part No.:
- 2127385
- Manufacturer:
- Rubbermaid Commercial Products
View all Soap & Hand Cleaners
20 In Global stock for delivery within 4 - 6 working days
Price Each
MYR384.14
units | Per Unit |
1 + | MYR384.14 |
- RS Stock No.:
- 230-8229
- Mfr. Part No.:
- 2127385
- Manufacturer:
- Rubbermaid Commercial Products
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Specifications
Attribute | Value |
Package Size | 800 ml |
Sanitizer Type | Foam |
Compatible Dispensers | Foam Soap Dispensers |
Package Type | Dispenser Box |
Fragrance | Unscented |
Anti-Bacterial | Yes |
Colour | White |
Trade Name | Rubbermaid |