- RS Stock No.:
- 196-4210
- Mfr. Part No.:
- 520701
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 196-4210
- Mfr. Part No.:
- 520701
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The SCA Hygiene Products Provide extra care for sensitive skin with Tork Extra Mild Foam Soap. With its mild ingredients and perfume- and colour-free formulation, this soap is very gentle to the skin. Allergy friendly certified by ECARF, the European Centre for Allergy Research Foundation. Suitable for Tork Liquid & Spray Soap Dispensers, which are proven Easy to use and provide good hand hygiene to all users.
S4 - Foam Soap System
Perfume Free
Number of doses 2500
White Foam
Transparent colour
Perfume Free
Number of doses 2500
White Foam
Transparent colour
Specifications
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Cartridge |
Special Features | EU Ecolabel |
Fragrance | Unscented |
Anti-Bacterial | No |
Colour | Transparent |
Trade Name | Tork |