Rubbermaid Commercial Products 1100ml Soap Dispenser for Auto Foam
- RS Stock No.:
- 230-8228
- Mfr. Part No.:
- 2127384
- Manufacturer:
- Rubbermaid Commercial Products
View all Soap Dispensers
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR778.40
units | Per Unit |
1 + | MYR778.40 |
- RS Stock No.:
- 230-8228
- Mfr. Part No.:
- 2127384
- Manufacturer:
- Rubbermaid Commercial Products
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Specifications
Attribute | Value |
Compatible Cartridges | Auto Foam |
Anti-Bacterial | Yes |
Colour | White |
Trade Name | Rubbermaid |
Automatic/Manual | Automatic |
Cartridge Size | 1100ml |