- RS Stock No.:
- 184-3061
- Mfr. Part No.:
- 700974200
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 184-3061
- Mfr. Part No.:
- 700974200
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Specifications
Attribute | Value |
---|---|
PCB Support Type | Snap Rivet Support |
Overall Height | 8.1mm |
Body Height | 6.1mm |
Support Base Dimensions | 7.8mm |
PCB Hole Diameter | 4mm |
PCB Thickness | 3.5 → 4mm |
Material | Nylon |