709952000, 9.6mm High Nylon Snap Rivet Support for 4mm PCB Hole and 1.2 → 1.7mm PCB Thickness

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Applications
Fix the panel with a self-tapping screw (Order Code 70995ST33) to the spacer. Snap-in side for a 4 mm bore hole to assemble the mating board

Specifications
Attribute Value
Body Height 9.6mm
PCB Hole Diameter 4mm
PCB Thickness 1.2 → 1.7mm
Material Nylon
200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 25)
Was MYR1.316
MYR 1.29
units
Per unit
Per Pack*
25 - 100
MYR1.29
MYR32.25
125 - 225
MYR1.248
MYR31.20
250 - 600
MYR1.192
MYR29.80
625 +
MYR1.14
MYR28.50
*price indicative