Cinch Connectors Right Angle 50Ω Cable Mount SMP Connector jack, Solder Termination M17-151 (0.047) Semi-Rigid

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Cinch RF Coaxial Connectors

Cinch Connectivity’s range of coaxial connectors available as straight or right angle jacks for use with a variety of coaxial cable types.

Suitable for military and commercial applications
Assembly tooling is available to aid cable termination

Cinch Connectivity

Cinch Connectivity's range of SMP Blind-Mate Connectors offers a Micro-Miniature, Slide-On/Snap-On Interconnect System that aids in the design of high density packaging as well as axial and radial misalignment issues. The SMP interface offers superior performance up to 40 GHz and is compatible with all SMP and GPO® Connectors. They offer high electrical reliability where extreme shock and vibration conditions are experienced.

Specifications
Attribute Value
Gender Female
Retention Full Detent
Body Orientation Right Angle
Termination Method Solder
Mounting Type Cable Mount
Body Plating Gold over Nickel over Copper
Cable Type M17-151 (0.047) Semi-Rigid
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 18GHz
Contact Plating Gold over Nickel over Copper
Contact Material Beryllium Copper
Temporarily out of stock - back order for despatch 14/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 25)
MYR 76.275
units
Per unit
Per Pack*
25 +
MYR76.275
MYR1,906.875
*price indicative
Related Products
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...
Microminiature coaxial connectors suitable for industrial and military ...
Description:
Microminiature coaxial connectors suitable for industrial and military communication applicationsRapid push-pull snap-on mating action compatible with 75Ω versionsSimilar to SMB but 30% smaller in size, ideal for use in equipments with restricted spaceAvailable with gold or nickel plating (cable types ...
Rear panel mount SMA connectors with a passivated ...
Description:
Rear panel mount SMA connectors with a passivated stainless body, gold plated contact and solder cable termination.Panel mount SMA connector stock number 718-2581 has a straight body, 2 hole flange, epoxy contact captivation, PTFE dielectric and an RF leakage of ...
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω mini SMP cable mount jacks. This range of SMP jacks have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. ...