- RS Stock No.:
- 123-6869
- Mfr. Part No.:
- SMP-J-C-GF-ST-CA7
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 14/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR78.48
Units | Per Unit |
1 - 9 | MYR78.48 |
10 - 99 | MYR76.84 |
100 - 249 | MYR74.53 |
250 - 499 | MYR72.68 |
500 + | MYR71.11 |
- RS Stock No.:
- 123-6869
- Mfr. Part No.:
- SMP-J-C-GF-ST-CA7
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Samtec 50 Ω SMP Cable Mount Jacks
From Samtec, a series of 50 Ω SMP cable mount jacks. The SMP jacks have gold plated centre contacts and a PTFE insulator. The SMP jacks feature a push on snap together coupling providing a secure and reliable connection. This range of SMP jacks are available in straight and right angled options for use RG cable or microwave cable. The sub miniature design makes these SMP cable mount jacks ideal for space limited applications requiring high frequency solutions.
Features and Benefits
Frequency range DC to 40 GHz
Compact size
Snap-on coupling
Compact size
Snap-on coupling
Applications
Antennas
Instrumentation
Military
Instrumentation
Military
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Samtec SMP Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMP Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Flexible |
Size | Standard |
Operating Frequency | 40GHz |
Body Plating | Gold Flash |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |