- RS Stock No.:
- 122-2158
- Mfr. Part No.:
- 187662
- Manufacturer:
- Rosenberger
Discontinued product
- RS Stock No.:
- 122-2158
- Mfr. Part No.:
- 187662
- Manufacturer:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger Mini SMP50Ω PCB Mount Plugs
From Rosenberger, a series of superior quality 50 Ω mini SMP PCB mount plugs. This range of SMP plugs have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together couplings providing a secure reliable connection. Compact in design they make ideal connectors for space limited applications requiring high frequency solutions.
Features and Benefits
Interface according to MIL-STD 348
Frequency range DC to 40 GHz
Compact size
Snap-on coupling
Frequency range DC to 40 GHz
Compact size
Snap-on coupling
Applications
Broadband
Antennas
Instrumentation
Military
Antennas
Instrumentation
Military
Rosenberger Mini SMP Range
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMP Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Subminiature |
Operating Frequency | DC to 26.5GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Mating Type | Snap On |