FireHawk Safety Products Alarm Alarm, 85 dB

N

Subtotal (1 pack of 10 units)*

MYR977.90

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR977.90MYR97.79

*price indicative

RS Stock No.:
734-604
Mfr. Part No.:
CO7B
Manufacturer:
FireHawk Safety Products
Find similar products by selecting one or more attributes.
Select all

Brand

FireHawk Safety Products

Product Type

Alarm

Sub Type

Alarm

Sound Level

85dB

Power Indicator

Yes

Low Power Warning Signal

LED Indication

Power Source

Battery

Depth

30mm

Standards/Approvals

BS EN 50291‑2:2010

COO (Country of Origin):
CN
The FireHawk Safety Products Battery Operated Carbon Monoxide alarm is Ideal for the home and travelling on holiday. It’s Compact size takes up little room in the baggage but gives you invaluable protection from faulty heating and cooking appliances wherever you are.

3 short beeps every minute indicate end of sensor life

Displays CO concentration in Parts Per Million

Silences alarm for up to 10 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy