FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V dc

Subtotal (1 unit)*

MYR115.07

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR115.07

*price indicative

RS Stock No.:
431-955
Mfr. Part No.:
FA6611-R
Manufacturer:
FireAngel Safety Technology Limited
Find similar products by selecting one or more attributes.
Select all

Brand

FireAngel Safety Technology Limited

Product Type

Smoke Alarm

Sub Type

Smoke Detector

Series

FA6611

Sound Level

85dB

Power Indicator

Yes

Power Source

Battery

Material

ABS Plastic

Depth

31.5mm

Standards/Approvals

RoHS, EN 14604:2005+AC:2008

COO (Country of Origin):
CN
The FireAngel Safety Technology Limited Optical Smoke Alarm is a battery-powered safety device designed for early fire detection, featuring an escape light to illuminate evacuation routes. Its quiet test function ensures discreet operation while a large central test button simplifies usability. Built for residential and leisure accommodation vehicles, it offers nuisance alarm reduction for a reliable experience. It is certified to EN 14604:2005+AC:2008 standards.

2x A Alkaline Replaceable Batteries

Easy Installation fixings supplied

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy