Cinch Connectors SMBSeries, PCB Mount SMB Connector, 50Ω Impedance, Solder Termination, RG178, RG316, RG58 cable type

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SMB RF Connectors

The SMB series from Cinch are small in size and easy to mate/unmate making them ideal for applications where packaging density is a consideration.
This series RF connectors feature snap-on coupling to provide quick connect/disconnect. Suitable for test equipment, GPS and telecom applications.

Variety of connection types available
Designed for applications up to 4Ghz
50Ohm or 75Ohm versions available
Mini SMB and complete assembly options available

Cinch SMB Series

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Body Plating Gold over Nickel
Cable Type RG178, RG316, RG58
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 4GHz
Contact Plating Gold
Contact Material Beryllium Copper
Series SMB
Series Number 131
Temporarily out of stock - back order for despatch 23/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 25)
MYR 14.89
units
Per unit
Per Pack*
25 +
MYR14.89
MYR372.25
*price indicative
Related Products
From Rosenberger, a series of superior quality 50 ...
Description:
From Rosenberger, a series of superior quality 50 Ω SMB PCB mount plugs. This range of SMB plugs have gold plated bodies and gold plated brass centre contacts. These male SMB connectors feature a snap-on coupling for easy mating and ...
Description:
50 Ohm SMB straight plug with a hex crimp coaxial termination, snap-on coupler, a PTFE dielectric and gold plated brass body. This RF coaxial SMB plug is for use with RG-174/U, RG-188 A/U, RG-316/U, URM 95, KX3B and KX22A cables. ...
50 ohm SMB RF coaxial jack connector with ...
Description:
50 ohm SMB RF coaxial jack connector with snap-on mating and cable clamp connection. This RF coax SMB straight cable clamp jack has a gold plated nickel body, gold plated male centre contact and is suitable for use with various ...
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for ...
Description:
Sub-miniature connectors to MIL-C-39012 with snap-on coupling for a reliable and quick/disconnect system. Both clamp and crimp termination versions available. Female SMB plugs with cable gland.Designed for connection to flexible cable.Push-pull coupling system.Identical technical specifications to the female plugs ...