- RS Stock No.:
- 184-6167
- Mfr. Part No.:
- HRM-200-2S-C(40)
- Manufacturer:
- Hirose
Temporarily out of stock - back order for despatch 31/07/2024, delivery within 6 working days from despatch date
Added
Price Each (In a Bag of 20)
MYR43.339
Units | Per Unit | Per Bag* |
20 - 20 | MYR43.339 | MYR866.78 |
40 - 60 | MYR42.672 | MYR853.44 |
80 + | MYR41.839 | MYR836.78 |
*price indicative |
- RS Stock No.:
- 184-6167
- Mfr. Part No.:
- HRM-200-2S-C(40)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Outstanding performance characteristics
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
Compact size, lightweight, and sturdy
High quality and reliability
Many varieties
The HRM Series are connected of the SMA (Sub-miniature Type A) type, prescribed in MIL-C-39012. The HRM series is suitable for in unit wiring in wired and wireless communication equipment and electronic, radar equipment and for input/output terminals of equipment components
Outstanting performance characteristics
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
There are compact in size,lightweight and sturdy
They have high quality and reliablity
There are many varieties
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMB Connector |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Miniature |
Operating Frequency | 12.4GHz |
Minimum Operating Temperature | -30°C |
Body Plating | Gold |
Maximum Operating Temperature | +85°C |
Series | HRM |
Contact Material | Brass |
Contact Plating | Gold |