- RS Stock No.:
- 170-2566
- Mfr. Part No.:
- SMB1252B1-3GT30G-50
- Manufacturer:
- Amphenol RF
600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR23.655
Units | Per Unit | Per Bag* |
100 - 400 | MYR23.655 | MYR2,365.50 |
500 + | MYR21.29 | MYR2,129.00 |
*price indicative |
- RS Stock No.:
- 170-2566
- Mfr. Part No.:
- SMB1252B1-3GT30G-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm SMB RF Coaxial PCB Jacks
50 Ohm SMB RF coaxial PCB jacks with a gold plated brass body, teflon insulator and gold plated centre contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol - SMB Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMB Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Size | Standard |
Operating Frequency | 0 to 4GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |