EEPROM FLEX 02M 12 POLE SOCKET

  • RS Stock No. 180-9047
  • Mfr. Part No. PXS410/02/12S
  • Manufacturer Bulgin
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

400 Series Smart Connector, Plug, Overmould pre-wired Connector, 02 M Cable

10 - wire EEPROM chip
Water and dustproof when mated with compatible connector

IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
2 and 3 pole - 8A, 250V rating
4, 6 and 8 pole - 5A, 125V rating
10 and 12 pole - 1A, 50V rating
2.5mm contact engagement for electrical integrity Scoop proof’ contacts
Contact inserts are part of body moulding
Cable range from 3 to 7mm
Overall length (flex + flex in-line) 80mm
Gold plated contacts
Diameter over coupling ring 19.1mm
Pre-wired, overmoulded cable assemblies
Flex, Flex In-Line, Front Panel, Rear Panel and PCB mounting body styles
Plug and Socket versions in all body styles
Flame Retardant moulding material - Polyamide UL94-V0
Contacts supplied separately (except PCB versions)
Sealing caps available to maintain IP68 rating
Secure sealing system
Crimp and solder contacts

Specifications
Attribute Value
Chip Part Number 0S2431
Write Protection Yes
Number of Contacts 12
Gender Male
Mounting Type Panel Mount
Plug/Socket Socket
Termination Method Crimp
Current Rating 1A
IP Rating IP68, IP69K
Contact Gender Female
Maximum Operating Temperature +60°C
Contact Plating Gold
Series 400
Pole Format 12P
Contact Material Copper Alloy
Minimum Operating Temperature -20°C
Voltage Rating 50 V ac/dc
Body Orientation Straight
Discontinued product
Related Products
Our RS PRO 3 metre monitor extension cable ...
Description:
Our RS PRO 3 metre monitor extension cable comes with a high density 15 pin male to a high density 15 pin female connectors which are commonly known as a VGA or SVGA connector. It has all pins connected and ...
TE Connectivity's range of AMP DIN 72585 round ...
Description:
TE Connectivity's range of AMP DIN 72585 round connectors are a 7-position connector housing. These connectors boast vibration protection, resistance to physical shock, wide operating temperatures and a single wire sealing system. Made from a strong glass filled PBT these ...
This Premium Line 12 way switched Danish standard ...
Description:
This Premium Line 12 way switched Danish standard trailing socket is an exceptionally stable and well-designed compact extension socket. Its elegant, slim, timeless design is accentuated by its construction from advanced impact resistant plastics. Illuminated 2-pole ON/OFF safety switchWith option ...
IEEE 1394, also named 'Firewire' and 'I-Link', is ...
Description:
IEEE 1394, also named 'Firewire' and 'I-Link', is a standard I/O interface designed to service the demands of multimedia bus requirements. 1394 is unique in its ability to carry video and audio, and has the high bandwidth that assures quality ...