TE Connectivity Straight 50Ω Bulkhead SMA Connector, Crimp Termination Coaxial

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

TE Connectivity 50 Ohm RF Coaxial SMA Bulkhead Jack Connector

50 Ohm RF coaxial SMA bulkhead rear mount jack connector with a nickel plated brass body and hex crimp termination. This 50 Ohm RF coax SMA bulkhead jack connector is supplied with jam nut, lock washer, O-ring and ferrule and is suitable for use with RG 174, RG 188/A and RG 316 coaxial cable types.

TE Connectivity SMA RF Coaxial Connectors

Specifications
Attribute Value
Gender Female
Mounting Type Bulkhead
Body Orientation Straight
Cable Type Coaxial
Termination Method Crimp
Bulkhead No
Impedance 50Ω
Body Plating Nickel
Series SMA
Voltage Rating 335 V
Series Number 5447650
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 66.18
units
Per unit
1 - 9
MYR66.18
10 - 49
MYR63.14
50 - 99
MYR60.16
100 - 249
MYR57.15
250 +
MYR54.22
Related Products
The interface is based on the SMA dimensions, ...
Description:
The interface is based on the SMA dimensions, but instead of a threaded coupling mechanism, a new snap-lock mechanism is used.The QMA interface has a very similar performance to the SMA, but in addition it offers an easier, faster and ...
SMA female sockets with full square or stub ...
Description:
SMA female sockets with full square or stub flange.These sockets are designed to be panel-mounted using the 4 fixing holes (screws not supplied).Solder connection.
SMA Connectors for semi-rigid and flexible cables., For ...
Description:
SMA Connectors for semi-rigid and flexible cables., For use with semi-rigid coaxial cableDesigned to provide high frequency performance at high power ratings in small diametersStud contact types are provided in both captive and non-captive formsConnectors available for the two most ...
SMA Connectors for semi-rigid and flexible cables., For ...
Description:
SMA Connectors for semi-rigid and flexible cables., For use with semi-rigid coaxial cableDesigned to provide high frequency performance at high power ratings in small diametersStud contact types are provided in both captive and non-captive formsConnectors available for the two most ...