- RS Stock No.:
- 546-3226
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
MYR59.16
units | Per Unit |
1 - 14 | MYR59.16 |
15 - 49 | MYR57.91 |
50 - 99 | MYR56.17 |
100 - 499 | MYR54.79 |
500 + | MYR45.09 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 546-3226
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Cable Mount, SMA Connector, Plug, RG142U
This male SMA (SubMiniature version A) connector from RS PRO is an ideal solution for joining together small coaxial cables. The connector is compatible with RG142U coaxial cable types, making it a good option for use with WiFi equipment or in signal transfer applications.
The plug has a brass body that's been plated with gold to ensure resistance to corrosion and wear. This means it's suitable for use in harsh industrial environments and can withstand repeated use. The silicone gasket assists with vibration dampening, keeping the connection tight and ensuring it won't come loose.
The connector accommodates a crimping termination method to ensure an airtight join. This allows you to achieve a reliable and long-lasting connection.
The plug has a brass body that's been plated with gold to ensure resistance to corrosion and wear. This means it's suitable for use in harsh industrial environments and can withstand repeated use. The silicone gasket assists with vibration dampening, keeping the connection tight and ensuring it won't come loose.
The connector accommodates a crimping termination method to ensure an airtight join. This allows you to achieve a reliable and long-lasting connection.
Features and Benefits
Straight body orientation
Gold body plating
No bulkhead
RG142U cable type
SMA coaxial connector type
Brass contact material
Gold contact plating
Male gender
Impedance of 50 Ω
Cable mounting type
Operating frequency of 12.4 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 335 V
Gold body plating
No bulkhead
RG142U cable type
SMA coaxial connector type
Brass contact material
Gold contact plating
Male gender
Impedance of 50 Ω
Cable mounting type
Operating frequency of 12.4 GHz
Normal polarity
Subminiature size
Crimp termination method
Voltage rating of 335 V
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG142U |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 12.4GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Brass |
Contact Plating | Gold |