- RS Stock No.:
- 546-3181
- Manufacturer:
- RS PRO
101 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
3225 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
Was MYR47.53
You pay
MYR38.09
units | Per Unit |
1 - 14 | MYR38.09 |
15 - 49 | MYR37.32 |
50 - 99 | MYR36.59 |
100 - 499 | MYR35.84 |
500 + | MYR29.50 |
- RS Stock No.:
- 546-3181
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO 50 Ω Straight Flange Mount SMA Connector, Jack, RG402/U, RG405/U
This female SMA receptacle from the RS PRO range is a sub-miniature radio frequency (RF) connector that can be used to join small coaxial cables together.
Coaxial cables (or coax cables) transmit RF signals from one point to another and are commonly found in homes and business to transmit signals between mobile telephone antennas and Wi-Fi networks. When used with a male connector, this flange mount SMA receptacle allows you to join two coax cables together quickly and easily.
The connector can be soldered onto flexible and semi-rigid cables and is available for the two most commonly used microwave cables – RG402/U and RG405/U. Soldered termination provides high-frequency performance at high power ratings in small diameters.
The connector also has a gold body and contact plating. This feature makes this high-quality product especially hardy, protecting it from wear associated with frequent insertions.
Coaxial cables (or coax cables) transmit RF signals from one point to another and are commonly found in homes and business to transmit signals between mobile telephone antennas and Wi-Fi networks. When used with a male connector, this flange mount SMA receptacle allows you to join two coax cables together quickly and easily.
The connector can be soldered onto flexible and semi-rigid cables and is available for the two most commonly used microwave cables – RG402/U and RG405/U. Soldered termination provides high-frequency performance at high power ratings in small diameters.
The connector also has a gold body and contact plating. This feature makes this high-quality product especially hardy, protecting it from wear associated with frequent insertions.
Features and Benefits
Straight body female SMA connector
Flange mounting
Characteristic impedance of 50 Ω
Normal polarity
Stub contact with captive contact form
Gold body and contact plating
Subminiature size
Flange mounting
Characteristic impedance of 50 Ω
Normal polarity
Stub contact with captive contact form
Gold body and contact plating
Subminiature size
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
-
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Flange Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402/U, RG405/U |
Size | Subminiature |
Bulkhead | No |
Operating Frequency | 0 → 18GHz |
Body Plating | Gold |
Polarity | Normal |
Contact Material | Beryllium Copper |
Contact Plating | Gold |